Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SIHB22N60AE-GE3 | |
|---|---|
DigiKey Part Number | SIHB22N60AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHB22N60AE-GE3 |
Description | MOSFET N-CH 600V 20A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 179W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SIHB22N60AE-GE3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1451 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 179W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB20N60FTM | onsemi | 1 795 | FCB20N60FTMCT-ND | 147,41000 Kč | Similar |
| IPB60R160C6ATMA1 | Infineon Technologies | 1 095 | IPB60R160C6ATMA1CT-ND | 89,03000 Kč | Similar |
| IPB60R180P7ATMA1 | Infineon Technologies | 2 045 | IPB60R180P7ATMA1CT-ND | 65,51000 Kč | Similar |
| IPB60R199CPATMA1 | Infineon Technologies | 3 086 | IPB60R199CPATMA1CT-ND | 87,98000 Kč | Similar |
| IXFA22N65X2 | IXYS | 4 207 | 238-IXFA22N65X2-ND | 147,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,91598 Kč | 44 915,98 Kč |
| Unit Price without VAT: | 44,91598 Kč |
|---|---|
| Unit Price with VAT: | 54,34834 Kč |









