Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A PowerPAK® MLP55-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC464ED-T1-GE3

DigiKey Part Number
SIC464ED-T1-GE3TR-ND - Tape & Reel (TR)
SIC464ED-T1-GE3CT-ND - Cut Tape (CT)
SIC464ED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC464ED-T1-GE3
Description
IC REG BCK ADJ POWERPAK MLP55-27
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A PowerPAK® MLP55-27
Datasheet
 Datasheet
EDA/CAD Models
SIC464ED-T1-GE3 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
55.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
PowerPAK® MLP55-27
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,32000 Kč66,32 Kč
1049,69900 Kč496,99 Kč
2545,53160 Kč1 138,29 Kč
10040,95390 Kč4 095,39 Kč
25038,77204 Kč9 693,01 Kč
50038,16306 Kč19 081,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,03696 Kč105 110,88 Kč
6 00034,38293 Kč206 297,58 Kč
Manufacturers Standard Package
Unit Price without VAT:66,32000 Kč
Unit Price with VAT:80,24720 Kč