
ECS-240-8-37B2-JTY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-37B2-JTY-TR-ND - Tape & Reel (TR) 50-ECS-240-8-37B2-JTY-TRCT-ND - Cut Tape (CT) 50-ECS-240-8-37B2-JTY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-37B2-JTY-TR |
Description | CRYSTAL 24.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-24.0000MHZ-8-D1X-T3 | Abracon LLC | 14 515 | 535-13835-1-ND | 7,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 5,15100 Kč | 51,51 Kč |
| 25 | 4,87200 Kč | 121,80 Kč |
| 50 | 4,67160 Kč | 233,58 Kč |
| 100 | 4,47980 Kč | 447,98 Kč |
| 250 | 4,23616 Kč | 1 059,04 Kč |
| 500 | 4,06056 Kč | 2 030,28 Kč |
| 1 000 | 3,89247 Kč | 3 892,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64040 Kč | 10 921,20 Kč |
| 6 000 | 3,48982 Kč | 20 938,92 Kč |
| 9 000 | 3,40464 Kč | 30 641,76 Kč |
| 15 000 | 3,30031 Kč | 49 504,65 Kč |
| 21 000 | 3,23340 Kč | 67 901,40 Kč |
| 30 000 | 3,16393 Kč | 94 917,90 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |











