
SIA517DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA517DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA517DJ-T1-GE3CT-ND - Cut Tape (CT) SIA517DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA517DJ-T1-GE3 |
Description | MOSFET N/P-CH 12V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 4.5A 6.5W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA517DJ-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 29mOhm @ 5A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15nC @ 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 500pF @ 6V |
Part Status Active | Power - Max 6.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case PowerPAK® SC-70-6 Dual |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package PowerPAK® SC-70-6 Dual |
Current - Continuous Drain (Id) @ 25°C 4.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC1229UFDB-7 | Diodes Incorporated | 710 | DMC1229UFDB-7DICT-ND | 19,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,59700 Kč | 125,97 Kč |
| 100 | 8,18580 Kč | 818,58 Kč |
| 500 | 6,28334 Kč | 3 141,67 Kč |
| 1 000 | 5,66998 Kč | 5 669,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,89075 Kč | 14 672,25 Kč |
| 6 000 | 4,49825 Kč | 26 989,50 Kč |
| 9 000 | 4,29832 Kč | 38 684,88 Kč |
| 15 000 | 4,07364 Kč | 61 104,60 Kč |
| 21 000 | 3,94061 Kč | 82 752,81 Kč |
| 30 000 | 3,81132 Kč | 114 339,60 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |











