
SI7272DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7272DP-T1-GE3TR-ND - Tape & Reel (TR) SI7272DP-T1-GE3CT-ND - Cut Tape (CT) SI7272DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7272DP-T1-GE3 |
Description | MOSFET 2N-CH 30V 25A PPAK SO8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 25A 22W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7272DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 25A | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 15V | |
Power - Max | 22W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 100 | 19,72970 Kč | 1 972,97 Kč |
| 500 | 15,68088 Kč | 7 840,44 Kč |
| 1 000 | 14,37859 Kč | 14 378,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,09225 Kč | 39 276,75 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |







