P-Channel 30 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7135DP-T1-GE3

DigiKey Part Number
SI7135DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7135DP-T1-GE3CT-ND - Cut Tape (CT)
SI7135DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7135DP-T1-GE3
Description
MOSFET P-CH 30V 60A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7135DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8650 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1043,13000 Kč431,30 Kč
10029,77940 Kč2 977,94 Kč
50024,07420 Kč12 037,10 Kč
1 00023,13140 Kč23 131,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,91478 Kč59 744,34 Kč
6 00018,89820 Kč113 389,20 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč