Similar
Similar
Similar
Similar

SI4874BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4874BDY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4874BDY-T1-GE3 |
Description | MOSFET N-CH 30V 12A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 1.6W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3230 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4430 | Alpha & Omega Semiconductor Inc. | 8 772 | 785-1028-1-ND | 35,91000 Kč | Similar |
| FDS6670A | onsemi | 11 520 | FDS6670ACT-ND | 27,30000 Kč | Similar |
| FDS8896 | onsemi | 2 332 | FDS8896CT-ND | 26,88000 Kč | Similar |
| IRF7455PBF | Infineon Technologies | 0 | IRF7455PBF-ND | 0,00000 Kč | Similar |
| IRF7805ZTRPBF | Infineon Technologies | 0 | IRF7805ZPBFCT-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,66574 Kč | 54 164,35 Kč |
| Unit Price without VAT: | 21,66574 Kč |
|---|---|
| Unit Price with VAT: | 26,21555 Kč |





