N-Channel 30 V 16A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0354DSP-00#J0

DigiKey Part Number
RJK0354DSP-00#J0TR-ND - Tape & Reel (TR)
RJK0354DSP-00#J0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RJK0354DSP-00#J0
Description
MOSFET N-CH 30V 16A 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
RJK0354DSP-00#J0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
1740 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1030,44700 Kč304,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,61452 Kč34 036,30 Kč
5 00012,71076 Kč63 553,80 Kč
7 50012,25054 Kč91 879,05 Kč
12 50011,94262 Kč149 282,75 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč