
SI3433CDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3433CDV-T1-GE3TR-ND - Tape & Reel (TR) SI3433CDV-T1-GE3CT-ND - Cut Tape (CT) SI3433CDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3433CDV-T1-GE3 |
Description | MOSFET P-CH 20V 6A 6TSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Tc) 1.6W (Ta), 3.3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 38mOhm @ 5.2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 6,85790 Kč | 685,79 Kč |
| 500 | 5,22766 Kč | 2 613,83 Kč |
| 1 000 | 4,70229 Kč | 4 702,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03393 Kč | 12 101,79 Kč |
| 6 000 | 3,69719 Kč | 22 183,14 Kč |
| 9 000 | 3,52563 Kč | 31 730,67 Kč |
| 15 000 | 3,33284 Kč | 49 992,60 Kč |
| 21 000 | 3,21870 Kč | 67 592,70 Kč |
| 30 000 | 3,10776 Kč | 93 232,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











