MPQ9361DJ-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 20,31304 Kč
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ9361DJ-LF-Z

DigiKey Part Number
MPQ9361DJ-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ9361DJ-LF-Z
Description
IC REG CHARGE PUMP 5V TSOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.35MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,45992 Kč43 379,76 Kč
6 00014,14212 Kč84 852,72 Kč
9 00013,98296 Kč125 846,64 Kč
15 00013,80658 Kč207 098,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,45992 Kč
Unit Price with VAT:17,49650 Kč