18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V0D5-T3P

DigiKey Part Number
353-ESD5V0D5-T3PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V0D5-T3P
Description
TVS DIODE 5VWM 18.6VC SOD523
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
9.4A (8/20µs)
Power - Peak Pulse
174W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32343 Kč3 970,29 Kč
6 0001,19087 Kč7 145,22 Kč
9 0001,12328 Kč10 109,52 Kč
15 0001,04724 Kč15 708,60 Kč
21 0001,00219 Kč21 045,99 Kč
30 0000,95840 Kč28 752,00 Kč
75 0000,86225 Kč64 668,75 Kč
150 0000,80284 Kč120 426,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,32343 Kč
Unit Price with VAT:1,60135 Kč