Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8132SK-HS3

DigiKey Part Number
620-CT8132SK-HS3TR-ND - Tape & Reel (TR)
620-CT8132SK-HS3CT-ND - Cut Tape (CT)
620-CT8132SK-HS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8132SK-HS3
Description
INTEGRATED DIGITAL OMNIPOLAR, TM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
5µA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Latch, Omnipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
North Pole, South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
±0.9mT Trip, ±0.5mT Release
Base Product Number
Test Condition
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
517,89000 Kč89,45 Kč
1016,96600 Kč169,66 Kč
2515,89120 Kč397,28 Kč
5015,15220 Kč757,61 Kč
10014,47600 Kč1 447,60 Kč
50013,11914 Kč6 559,57 Kč
1 00012,61413 Kč12 614,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,89887 Kč35 696,61 Kč
6 00011,49581 Kč68 974,86 Kč
9 00011,27567 Kč101 481,03 Kč
15 00011,01376 Kč165 206,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč