
SM351LT | |
|---|---|
DigiKey Part Number | 480-5908-2-ND - Tape & Reel (TR) 480-5908-1-ND - Cut Tape (CT) 480-5908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM351LT |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.1mT Trip, ±0.2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 620nA | |
Current - Output (Max) | 150µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 30,44800 Kč | 152,24 Kč |
| 10 | 28,97700 Kč | 289,77 Kč |
| 25 | 27,23880 Kč | 680,97 Kč |
| 50 | 26,04180 Kč | 1 302,09 Kč |
| 100 | 24,94980 Kč | 2 494,98 Kč |
| 500 | 22,75302 Kč | 11 376,51 Kč |
| 1 000 | 21,93598 Kč | 21 935,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,71376 Kč | 59 141,28 Kč |
| 6 000 | 19,07756 Kč | 114 465,36 Kč |
| 9 000 | 18,73050 Kč | 168 574,50 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |





