
CT8132SL-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8132SL-IS3TR-ND - Tape & Reel (TR) 620-CT8132SL-IS3CT-ND - Cut Tape (CT) 620-CT8132SL-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132SL-IS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 900nA |
Series | Current - Output (Max) 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch, Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±0.9mT Trip, ±0.5mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 17,09200 Kč | 85,46 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,19400 Kč | 379,85 Kč |
| 50 | 14,48860 Kč | 724,43 Kč |
| 100 | 13,83770 Kč | 1 383,77 Kč |
| 500 | 12,53244 Kč | 6 266,22 Kč |
| 1 000 | 12,04739 Kč | 12 047,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,36034 Kč | 34 081,02 Kč |
| 6 000 | 10,97317 Kč | 65 839,02 Kč |
| 9 000 | 10,76168 Kč | 96 855,12 Kč |
| 15 000 | 10,51010 Kč | 157 651,50 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



