Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



IRL640STRRPBF | |
|---|---|
DigiKey Part Number | 742-IRL640STRRPBFTR-ND - Tape & Reel (TR) 742-IRL640STRRPBFCT-ND - Cut Tape (CT) 742-IRL640STRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL640STRRPBF |
Description | MOSFET N-CH 200V 17A D2PAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 10A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL640SPBF | Vishay Siliconix | 32 | IRL640SPBF-ND | 88,40000 Kč | Parametric Equivalent |
| IRL640STRLPBF | Vishay Siliconix | 0 | IRL640STRLPBFCT-ND | 88,40000 Kč | Parametric Equivalent |
| SIHL640S-GE3 | Vishay Siliconix | 0 | 742-SIHL640S-GE3TR-ND | 18,17671 Kč | Parametric Equivalent |
| SIHL640STRL-GE3 | Vishay Siliconix | 0 | 742-SIHL640STRL-GE3TR-ND | 18,35986 Kč | Parametric Equivalent |
| SIHL640STRR-GE3 | Vishay Siliconix | 0 | 742-SIHL640STRR-GE3TR-ND | 19,36986 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 57,99600 Kč | 579,96 Kč |
| 100 | 40,71930 Kč | 4 071,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,69595 Kč | 25 356,76 Kč |
| 1 600 | 29,59130 Kč | 47 346,08 Kč |
| 2 400 | 28,51948 Kč | 68 446,75 Kč |
| 4 000 | 27,79610 Kč | 111 184,40 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |





