SIHL640STRR-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 32
Unit Price: 88,40000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 88,40000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 88,40000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 18,17671 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 18,35986 Kč
Datasheet
New at DigiKey
N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

SIHL640STRR-GE3

DigiKey Part Number
742-SIHL640STRR-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIHL640STRR-GE3
Description
LOGIC MOSFET N-CHANNEL 200V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
180mOhm @ 10A, 5V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Package / Case
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRL640SPBFVishay Siliconix32IRL640SPBF-ND88,40000 KčParametric Equivalent
IRL640STRLPBFVishay Siliconix0IRL640STRLPBFCT-ND88,40000 KčParametric Equivalent
IRL640STRRPBFVishay Siliconix0742-IRL640STRRPBFCT-ND88,40000 KčParametric Equivalent
SIHL640S-GE3Vishay Siliconix0742-SIHL640S-GE3TR-ND18,17671 KčParametric Equivalent
SIHL640STRL-GE3Vishay Siliconix0742-SIHL640STRL-GE3TR-ND18,35986 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,36986 Kč15 495,89 Kč
Manufacturers Standard Package
Unit Price without VAT:19,36986 Kč
Unit Price with VAT:23,43753 Kč