


STB19NF20 | |
|---|---|
DigiKey Part Number | 497-7941-2-ND - Tape & Reel (TR) 497-7941-1-ND - Cut Tape (CT) 497-7941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB19NF20 |
Description | MOSFET N-CH 200V 15A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 15A (Tc) 90W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB19NF20 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 7.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 100 | 18,33760 Kč | 1 833,76 Kč |
| 500 | 14,53104 Kč | 7 265,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,30643 Kč | 13 306,43 Kč |
| 2 000 | 12,27648 Kč | 24 552,96 Kč |
| 3 000 | 11,75181 Kč | 35 255,43 Kč |
| 5 000 | 11,16237 Kč | 55 811,85 Kč |
| 7 000 | 10,81334 Kč | 75 693,38 Kč |
| 10 000 | 10,47431 Kč | 104 743,10 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |











