


FQB19N20TM | |
|---|---|
DigiKey Part Number | FQB19N20TMTR-ND - Tape & Reel (TR) FQB19N20TMCT-ND - Cut Tape (CT) FQB19N20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB19N20TM |
Description | MOSFET N-CH 200V 19.4A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 19.4A (Tc) 3.13W (Ta), 140W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB19N20TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.13W (Ta), 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 9.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF640NSTRLPBF | Infineon Technologies | 1 481 | IRF640NSTRLPBFCT-ND | 1,89000 Kč | Similar |
| IRL640SPBF | Vishay Siliconix | 32 | IRL640SPBF-ND | 3,28000 Kč | Similar |
| SIHF640S-GE3 | Vishay Siliconix | 689 | 742-SIHF640S-GE3-ND | 2,34000 Kč | Similar |
| STB19NF20 | STMicroelectronics | 8 697 | 497-7941-1-ND | 1,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 43,31900 Kč | 433,19 Kč |
| 100 | 29,92220 Kč | 2 992,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,41350 Kč | 17 130,80 Kč |
| 1 600 | 19,88406 Kč | 31 814,50 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |


