MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFP31N50LPBF | |
|---|---|
DigiKey Part Number | IRFP31N50LPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP31N50LPBF |
Description | MOSFET N-CH 500V 31A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 31A (Tc) 460W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5000 pF @ 25 V |
FET Type | Power Dissipation (Max) 460W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 19A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHG25N50E-GE3 | Vishay Siliconix | 477 | SIHG25N50E-GE3-ND | 107,93000 Kč | MFR Recommended |
| APT37F50B | Microchip Technology | 138 | APT37F50B-ND | 130,61000 Kč | Similar |
| APT5014BFLLG | Microchip Technology | 0 | APT5014BFLLG-ND | 298,17150 Kč | Similar |
| APT5014BLLG | Microchip Technology | 45 | APT5014BLLG-ND | 312,87000 Kč | Similar |
| APT5015BVFRG | Microchip Technology | 13 | APT5015BVFRG-ND | 280,53000 Kč | Similar |





