Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 500 V 32A (Tc) Through Hole TO-247 [B] N-Channel 500 V 32A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT5015BVRG | |
|---|---|
DigiKey Part Number | APT5015BVRG-ND |
Manufacturer | |
Manufacturer Product Number | APT5015BVRG |
Description | MOSFET N-CH 500V 32A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 32A (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5280 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247 [B] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 500 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP32N50KPBF | Vishay Siliconix | 0 | IRFP32N50KPBF-ND | 105,51496 Kč | Similar |
| IRFP360PBF | Vishay Siliconix | 500 | IRFP360PBF-ND | 163,99000 Kč | Similar |
| IXFH26N50 | IXYS | 0 | IXFH26N50-ND | 132,78433 Kč | Similar |
| IXFH30N50Q3 | IXYS | 606 | 238-IXFH30N50Q3-ND | 378,38000 Kč | Similar |
| IXFH36N50P | IXYS | 0 | IXFH36N50P-ND | 284,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 270,87420 Kč | 13 543,71 Kč |
| Unit Price without VAT: | 270,87420 Kč |
|---|---|
| Unit Price with VAT: | 327,75778 Kč |







