IXFH42N50P2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 449
Unit Price: 334,50000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 477
Unit Price: 107,93000 Kč
Datasheet
N-Channel 500 V 42A (Tc) 830W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH42N50P2

DigiKey Part Number
IXFH42N50P2-ND
Manufacturer
Manufacturer Product Number
IXFH42N50P2
Description
MOSFET N-CH 500V 42A TO247AD
Customer Reference
Detailed Description
N-Channel 500 V 42A (Tc) 830W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
830W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
145mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH44N50PIXYS449238-IXFH44N50P-ND334,50000 KčMFR Recommended
SIHG25N50E-GE3Vishay Siliconix477SIHG25N50E-GE3-ND107,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes