IXTH30N50P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 49
Unit Price: 102,68000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 234,76600 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 274,02400 Kč
Datasheet

Similar


Microchip Technology
In Stock: 28
Unit Price: 258,91000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 477
Unit Price: 107,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 160,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 289
Unit Price: 175,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 556
Unit Price: 186,25000 Kč
Datasheet
N-Channel 500 V 30A (Tc) 460W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH30N50P

DigiKey Part Number
IXTH30N50P-ND
Manufacturer
Manufacturer Product Number
IXTH30N50P
Description
MOSFET N-CH 500V 30A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 30A (Tc) 460W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4150 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
460W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
200mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT30F50BMicrochip Technology49APT30F50B-ND102,68000 KčSimilar
APT5016BLLGMicrochip Technology0APT5016BLLG-ND234,76600 KčSimilar
APT5017BVFRGMicrochip Technology0APT5017BVFRG-ND274,02400 KčSimilar
APT5017BVRGMicrochip Technology28APT5017BVRG-ND258,91000 KčSimilar
IRFP31N50LPBFVishay Siliconix0IRFP31N50LPBF-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1252,19000 Kč252,19 Kč
30150,61167 Kč4 518,35 Kč
120128,35375 Kč15 402,45 Kč
510112,35494 Kč57 301,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:252,19000 Kč
Unit Price with VAT:305,14990 Kč