Similar
Similar
![N-Channel 500 V 27A (Tc) Through Hole TO-247 [B] N-Channel 500 V 27A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT5018BFLLG | |
|---|---|
DigiKey Part Number | APT5018BFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT5018BFLLG |
Description | MOSFET N-CH 500V 27A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 27A (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 180mOhm @ 13.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2596 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247 [B] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 500 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFR44N50Q3 | IXYS | 23 | IXFR44N50Q3-ND | 25,73000 Kč | Similar |
| SIHG20N50E-GE3 | Vishay Siliconix | 140 | 742-SIHG20N50E-GE3-ND | 4,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 219,24367 Kč | 13 154,62 Kč |
| Unit Price without VAT: | 219,24367 Kč |
|---|---|
| Unit Price with VAT: | 265,28484 Kč |



