Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4150 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 460W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 200mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30F50B | Microchip Technology | 49 | APT30F50B-ND | 4,16000 Kč | Similar |
| APT5016BLLG | Microchip Technology | 0 | APT5016BLLG-ND | 9,50220 Kč | Similar |
| APT5017BVFRG | Microchip Technology | 0 | APT5017BVFRG-ND | 11,09120 Kč | Similar |
| APT5017BVRG | Microchip Technology | 28 | APT5017BVRG-ND | 10,48000 Kč | Similar |
| IRFP31N50LPBF | Vishay Siliconix | 0 | IRFP31N50LPBF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 30 | 151,61267 Kč | 4 548,38 Kč |
| 120 | 129,23742 Kč | 15 508,49 Kč |
| 510 | 113,25539 Kč | 57 760,25 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |





