DG508BEQ-T1-E3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 446
Unit Price: 180,79000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 180,79000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 341
Unit Price: 108,35000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 60,07570 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 791
Unit Price: 200,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 145
Unit Price: 200,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 160
Unit Price: 200,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 336
Unit Price: 259,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 462
Unit Price: 259,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 531
Unit Price: 221,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 509
Unit Price: 221,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 308
Unit Price: 221,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 160,21000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 529
Unit Price: 160,21000 Kč
Datasheet
1 Circuit IC Switch 8:1 380Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG508BEQ-T1-E3

DigiKey Part Number
DG508BEQ-T1-E3TR-ND - Tape & Reel (TR)
DG508BEQ-T1-E3CT-ND - Cut Tape (CT)
DG508BEQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG508BEQ-T1-E3
Description
IC MUX 8:1 380OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 380Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
380Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
12V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
250ns, 240ns
-3db Bandwidth
250MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 13pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-88dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1046,00700 Kč460,07 Kč
2542,11360 Kč1 052,84 Kč
10037,82790 Kč3 782,79 Kč
25035,78396 Kč8 945,99 Kč
50035,09858 Kč17 549,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,28645 Kč96 859,35 Kč
6 00031,67345 Kč190 040,70 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč