
ADG1308BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1308BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1308BRUZ |
Description | IC MUX 8:1 210OHM 16TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 210Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1308BRUZ Models |
Category | -3db Bandwidth 500MHz |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 15pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C (TA) |
On-State Resistance (Max) 210Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 100ns, 100ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG408CUE+ | Analog Devices Inc./Maxim Integrated | 99 | DG408CUE+-ND | 9,31000 Kč | Similar |
| DG408CUE+T | Analog Devices Inc./Maxim Integrated | 1 609 | 175-DG408CUE+TCT-ND | 9,31000 Kč | Similar |
| DG408DQ-E3 | Vishay Siliconix | 401 | DG408DQ-E3-ND | 3,90000 Kč | Similar |
| DG408DQ-T1-E3 | Vishay Siliconix | 795 | DG408DQ-T1-E3CT-ND | 3,90000 Kč | Similar |
| DG408EUE+ | Analog Devices Inc./Maxim Integrated | 297 | DG408EUE+-ND | 11,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 10 | 81,94100 Kč | 819,41 Kč |
| 96 | 68,66885 Kč | 6 592,21 Kč |
| 192 | 66,02396 Kč | 12 676,60 Kč |
| 288 | 64,69913 Kč | 18 633,35 Kč |
| 576 | 62,75587 Kč | 36 147,38 Kč |
| 1 056 | 61,34006 Kč | 64 775,10 Kč |
| 2 592 | 59,64069 Kč | 154 588,67 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |

