
ADG1208YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1208YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1208YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1208YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1208YRUZ-REEL7 |
Description | IC MUX 8:1 200OHM 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 200Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1208YRUZ-REEL7 Models |
Category | -3db Bandwidth 550MHz |
Manufacturer Analog Devices Inc. | Charge Injection 0.4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 1.5pF, 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 95ns, 100ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5208BRUZ | Analog Devices Inc. | 2 381 | 505-ADG5208BRUZ-ND | 163,92000 Kč | Similar |
| ADG5248FBRUZ | Analog Devices Inc. | 209 | 505-ADG5248FBRUZ-ND | 290,93000 Kč | Similar |
| MAX4638EUE+ | Analog Devices Inc./Maxim Integrated | 2 239 | MAX4638EUE+-ND | 192,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 143,61100 Kč | 1 436,11 Kč |
| 25 | 133,25840 Kč | 3 331,46 Kč |
| 100 | 121,88790 Kč | 12 188,79 Kč |
| 250 | 119,33936 Kč | 29 834,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,51058 Kč | 110 510,58 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |



