
ADG1608BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1608BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1608BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1608BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1608BRUZ-REEL7 |
Description | IC MUX 8:1 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1608BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 94ns, 93ns | |
-3db Bandwidth | 40MHz | |
Charge Injection | 29pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 117pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| 10 | 204,29000 Kč | 2 042,90 Kč |
| 25 | 190,36800 Kč | 4 759,20 Kč |
| 100 | 179,26830 Kč | 17 926,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 159,75614 Kč | 159 756,14 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |











