Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG508BEQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG508BEQ-T1-E3TR-ND - Tape & Reel (TR) DG508BEQ-T1-E3CT-ND - Cut Tape (CT) DG508BEQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG508BEQ-T1-E3 |
Description | IC MUX 8:1 380OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 380Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 380Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 240ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 13pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,00700 Kč | 460,07 Kč |
| 25 | 42,11360 Kč | 1 052,84 Kč |
| 100 | 37,82790 Kč | 3 782,79 Kč |
| 250 | 35,78396 Kč | 8 945,99 Kč |
| 500 | 35,09858 Kč | 17 549,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,28645 Kč | 96 859,35 Kč |
| 6 000 | 31,67345 Kč | 190 040,70 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


