Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

DG411DY-T1-E3 | |
|---|---|
DigiKey Part Number | DG411DY-T1-E3TR-ND - Tape & Reel (TR) DG411DY-T1-E3CT-ND - Cut Tape (CT) DG411DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG411DY-T1-E3 |
Description | IC SWITCH SPST-NCX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG411DY-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Vishay Siliconix | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 5V ~ 44V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG411DY-E3 | Vishay Siliconix | 732 | DG411DY-E3-ND | 3,25000 Kč | Parametric Equivalent |
| ADG411BRZ | Analog Devices Inc. | 676 | 505-ADG411BRZ-ND | 7,52000 Kč | Similar |
| ADG411BRZ-REEL | Analog Devices Inc. | 1 078 | 505-ADG411BRZ-REELCT-ND | 7,52000 Kč | Similar |
| ADG411BRZ-REEL7 | Analog Devices Inc. | 1 645 | 505-ADG411BRZ-REEL7CT-ND | 7,52000 Kč | Similar |
| ADG431BRZ | Analog Devices Inc. | 1 678 | ADG431BRZ-ND | 8,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 59,58400 Kč | 595,84 Kč |
| 25 | 54,71640 Kč | 1 367,91 Kč |
| 100 | 49,36290 Kč | 4 936,29 Kč |
| 250 | 46,81060 Kč | 11 702,65 Kč |
| 500 | 46,42100 Kč | 23 210,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,67160 Kč | 106 679,00 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |





