100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16NP104MAB15

DigiKey Part Number
P16NP-100K-ND
Manufacturer
Manufacturer Product Number
P16NP104MAB15
Description
POT 100K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±150ppm/°C
Packaging
Bulk
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
100k
Termination Style
Solder Lug
Tolerance
±20%
Actuator Type
Knob
Power (Watts)
1W
Actuator Length
0.346" (8.80mm)
Built in Switch
None
Actuator Diameter
0.630" (16.00mm)
Number of Turns
1.0
Bushing Thread
M10 x 0.75
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.630" Dia (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P16NP104KAB15Vishay Sfernice6P16NPA-100K-ND458,60000 KčParametric Equivalent
P16NP104MAB15CV1FVishay Sfernice40716-P16NP104MAB15CV1F-ND389,51000 KčParametric Equivalent
P16NP104MAB15F2Vishay Sfernice18716-P16NP104MAB15F2-ND346,47000 KčParametric Equivalent
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,33000 Kč339,33 Kč
20266,45400 Kč5 329,08 Kč
40251,78700 Kč10 071,48 Kč
60243,55933 Kč14 613,56 Kč
100233,56080 Kč23 356,08 Kč
260215,90385 Kč56 135,00 Kč
500204,57260 Kč102 286,30 Kč
1 000193,19882 Kč193 198,82 Kč
Manufacturers Standard Package
Unit Price without VAT:339,33000 Kč
Unit Price with VAT:410,58930 Kč