
P16NP104KAB15 | |
|---|---|
DigiKey Part Number | P16NPA-100K-ND |
Manufacturer | |
Manufacturer Product Number | P16NP104KAB15 |
Description | POT 100K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 100k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.346" (8.80mm) |
Built in Switch None | Actuator Diameter 0.630" (16.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,60000 Kč | 458,60 Kč |
| 20 | 359,87400 Kč | 7 197,48 Kč |
| 40 | 340,03100 Kč | 13 601,24 Kč |
| 60 | 328,90917 Kč | 19 734,55 Kč |
| 100 | 315,38790 Kč | 31 538,79 Kč |
| 260 | 291,52331 Kč | 75 796,06 Kč |
| 500 | 276,21526 Kč | 138 107,63 Kč |
| Unit Price without VAT: | 458,60000 Kč |
|---|---|
| Unit Price with VAT: | 554,90600 Kč |

