


P16NP104MAB15F2 | |
|---|---|
DigiKey Part Number | 716-P16NP104MAB15F2-ND |
Manufacturer | |
Manufacturer Product Number | P16NP104MAB15F2 |
Description | POT 100K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 100k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.346" (8.80mm) |
Built in Switch None | Actuator Diameter 0.630" (16.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.630" Dia (16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P16NP104KAB15 | Vishay Sfernice | 6 | P16NPA-100K-ND | 458,60000 Kč | Parametric Equivalent |
| P16NP104MAB15 | Vishay Sfernice | 289 | P16NP-100K-ND | 339,33000 Kč | Parametric Equivalent |
| P16NP104MAB15CV1F | Vishay Sfernice | 40 | 716-P16NP104MAB15CV1F-ND | 389,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| 20 | 280,37600 Kč | 5 607,52 Kč |
| 40 | 266,98950 Kč | 10 679,58 Kč |
| 60 | 259,45833 Kč | 15 567,50 Kč |
| 100 | 250,27730 Kč | 25 027,73 Kč |
| 260 | 233,97265 Kč | 60 832,89 Kč |
| 500 | 223,43384 Kč | 111 716,92 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |

