100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16NP104MAB15CV1F

DigiKey Part Number
716-P16NP104MAB15CV1F-ND
Manufacturer
Manufacturer Product Number
P16NP104MAB15CV1F
Description
P16 NP 100K 20% A BO E3 CV1F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±150ppm/°C
Packaging
Box
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
100k
Termination Style
Solder Lug
Tolerance
±20%
Actuator Type
Knob
Power (Watts)
1W
Actuator Length
0.346" (8.80mm)
Built in Switch
None
Actuator Diameter
0.630" (16.00mm)
Number of Turns
1.0
Bushing Thread
M10 x 0.75
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.630" Dia (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1389,51000 Kč389,51 Kč
20305,81500 Kč6 116,30 Kč
40288,95875 Kč11 558,35 Kč
60279,51483 Kč16 770,89 Kč
100268,03320 Kč26 803,32 Kč
260247,76185 Kč64 418,08 Kč
500234,75512 Kč117 377,56 Kč
Manufacturers Standard Package
Unit Price without VAT:389,51000 Kč
Unit Price with VAT:471,30710 Kč