N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53K401-200N5

DigiKey Part Number
1868-1331-ND
Manufacturer
Manufacturer Product Number
53K401-200N5
Description
CONN N TYPE JACK ST 50OHM SOLDER
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-45°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,96000 Kč461,96 Kč
10392,55800 Kč3 925,58 Kč
25367,96880 Kč9 199,22 Kč
50350,41040 Kč17 520,52 Kč
100333,69390 Kč33 369,39 Kč
300308,82880 Kč92 648,64 Kč
500297,90912 Kč148 954,56 Kč
Manufacturers Standard Package
Unit Price without VAT:461,96000 Kč
Unit Price with VAT:558,97160 Kč