Battery Holder (Open) AA 1 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AA 1 Cell Solder Lug
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

2139

DigiKey Part Number
36-2139-ND
Manufacturer
Manufacturer Product Number
2139
Description
BATTERY HOLDER AA SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 1 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Series
Number of Cells
1
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 448
Factory Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1075,59300 Kč755,93 Kč
2570,20040 Kč1 755,01 Kč
10062,75670 Kč6 275,67 Kč
50057,53494 Kč28 767,47 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč