
172173-14 | |
|---|---|
DigiKey Part Number | 172173-14-ND |
Manufacturer | |
Manufacturer Product Number | 172173-14 |
Description | N STRAIGHT CRIMP JACK, 4 HOLE FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass, Phosphor Bronze |
Connector Type Jack, Female Socket | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Heat Shrink |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish White Bronze |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Flange | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,13000 Kč | 516,13 Kč |
| 10 | 438,66900 Kč | 4 386,69 Kč |
| 25 | 411,19960 Kč | 10 279,99 Kč |
| 50 | 391,57920 Kč | 19 578,96 Kč |
| 100 | 372,90140 Kč | 37 290,14 Kč |
| 300 | 345,11613 Kč | 103 534,84 Kč |
| 500 | 332,91616 Kč | 166 458,08 Kč |
| Unit Price without VAT: | 516,13000 Kč |
|---|---|
| Unit Price with VAT: | 624,51730 Kč |










