10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16NP103MAB15

DigiKey Part Number
P16NP-10K-ND
Manufacturer
Manufacturer Product Number
P16NP103MAB15
Description
POT 10K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
0.346" (8.80mm)
Actuator Diameter
0.630" (16.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1316,65000 Kč316,65 Kč
20248,71100 Kč4 974,22 Kč
40235,02525 Kč9 401,01 Kč
60227,35233 Kč13 641,14 Kč
100218,02010 Kč21 802,01 Kč
260201,54123 Kč52 400,72 Kč
500190,96548 Kč95 482,74 Kč
1 000180,35014 Kč180 350,14 Kč
Manufacturers Standard Package
Unit Price without VAT:316,65000 Kč
Unit Price with VAT:383,14650 Kč