



P16NP102MAB15 | |
|---|---|
DigiKey Part Number | P16NP-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | P16NP102MAB15 |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,54000 Kč | 339,54 Kč |
| 20 | 266,55900 Kč | 5 331,18 Kč |
| 40 | 251,88675 Kč | 10 075,47 Kč |
| 60 | 243,66083 Kč | 14 619,65 Kč |
| 100 | 233,65520 Kč | 23 365,52 Kč |
| 260 | 215,99188 Kč | 56 157,89 Kč |
| 500 | 204,65700 Kč | 102 328,50 Kč |
| 1 000 | 193,27819 Kč | 193 278,19 Kč |
| Unit Price without VAT: | 339,54000 Kč |
|---|---|
| Unit Price with VAT: | 410,84340 Kč |






