


P16NP103MAB15F1 | |
|---|---|
DigiKey Part Number | 716-P16NP103MAB15F1-ND |
Manufacturer | |
Manufacturer Product Number | P16NP103MAB15F1 |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 20 | 217,50800 Kč | 4 350,16 Kč |
| 40 | 207,12425 Kč | 8 284,97 Kč |
| 60 | 201,27983 Kč | 12 076,79 Kč |
| 100 | 194,15590 Kč | 19 415,59 Kč |
| 260 | 181,50512 Kč | 47 191,33 Kč |
| 500 | 173,32968 Kč | 86 664,84 Kč |
| 1 000 | 165,06696 Kč | 165 066,96 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |



