10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16NM103MAB15F1

DigiKey Part Number
716-P16NM103MAB15F1-ND
Manufacturer
Manufacturer Product Number
P16NM103MAB15F1
Description
POT 10K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
0.370" (9.40mm)
Actuator Diameter
0.630" (16.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1442,64000 Kč442,64 Kč
20358,21550 Kč7 164,31 Kč
40341,12300 Kč13 644,92 Kč
60331,50600 Kč19 890,36 Kč
100319,77640 Kč31 977,64 Kč
260298,94612 Kč77 725,99 Kč
500285,48460 Kč142 742,30 Kč
Manufacturers Standard Package
Unit Price without VAT:442,64000 Kč
Unit Price with VAT:535,59440 Kč