
45-2P02.1E10.000 | |
|---|---|
DigiKey Part Number | 1948-1569-ND |
Manufacturer | |
Manufacturer Product Number | 45-2P02.1E10.000 |
Description | POT 10K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Screw Terminal, Pressure Plate |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer EAO | Adjustment Type Top Adjustment |
Series | Rotation 280° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Screw Terminal, Pressure Plate |
Resistance (Ohms) 10k | Actuator Type Knob |
Power (Watts) 0.5W, 1/2W | Actuator Length 0.764" (19.40mm) |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Base Product Number |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 021,73000 Kč | 2 021,73 Kč |
| Unit Price without VAT: | 2 021,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 446,29330 Kč |





