
XB4BD912R10K | |
|---|---|
DigiKey Part Number | 4008-XB4BD912R10K-ND |
Manufacturer | |
Manufacturer Product Number | XB4BD912R10K |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | XB4BD912R10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | - | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | - | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 3.228" x 1.732" Face (82.00mm x 44.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,89000 Kč | 851,89 Kč |
| Unit Price without VAT: | 851,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,78690 Kč |






