Configurable Switch Body Receiver Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4BD912

DigiKey Part Number
4008-ZB4BD912-ND
Manufacturer
Manufacturer Product Number
ZB4BD912
Description
CONFIG SW BODY RECV NON-ILLUM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Receiver Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB4BD912 Models
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Actuator Type
Receiver
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Part Status
Active
Panel Cutout Dimensions
22mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 243,64000 Kč2 243,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 243,64000 Kč
Unit Price with VAT:2 714,80440 Kč