
XB4FA31 | |
|---|---|
DigiKey Part Number | 4008-XB4FA31-ND |
Manufacturer | |
Manufacturer Product Number | XB4FA31 |
Description | FLUSH PB GR 1NO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB4FA31 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -40°C ~ 70°C |
Switch Function Off-On | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,80000 Kč | 594,80 Kč |
| Unit Price without VAT: | 594,80000 Kč |
|---|---|
| Unit Price with VAT: | 719,70800 Kč |




















