Infrared (IR) Emitter 940nm 1.55V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY2943SL

DigiKey Part Number
VSMY2943SLTR-ND - Tape & Reel (TR)
VSMY2943SLCT-ND - Cut Tape (CT)
VSMY2943SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2943SL
Description
EMITTER IR 940NM 100MA SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.55V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VSMY2943SL Models
Product Attributes
Filter Similar Products
Category
Wavelength
940nm
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.55V
Series
Viewing Angle
56°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Side View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount, Right Angle
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, Gull Wing
Radiant Intensity (Ie) Min @ If
20mW/sr @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,16100 Kč151,61 Kč
10011,19610 Kč1 119,61 Kč
5009,42978 Kč4 714,89 Kč
1 0008,85129 Kč8 851,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,10859 Kč24 325,77 Kč
6 0007,73090 Kč46 385,40 Kč
9 0007,53742 Kč67 836,78 Kč
15 0007,31908 Kč109 786,20 Kč
21 0007,18931 Kč150 975,51 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč