
QBLP655R-RGB | |
|---|---|
DigiKey Part Number | 1516-1378-2-ND - Tape & Reel (TR) 1516-1378-1-ND - Cut Tape (CT) 1516-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-RGB |
Description | LED RGB CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-RGB Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 100 | 8,23540 Kč | 823,54 Kč |
| 500 | 6,86802 Kč | 3 434,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,41951 Kč | 6 419,51 Kč |
| 2 000 | 6,03829 Kč | 12 076,58 Kč |
| 3 000 | 5,84262 Kč | 17 527,86 Kč |
| 5 000 | 5,62163 Kč | 28 108,15 Kč |
| 7 000 | 5,49008 Kč | 38 430,56 Kč |
| 10 000 | 5,36182 Kč | 53 618,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











