Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S124TCRRGB

DigiKey Part Number
1830-IN-S124TCRRGBTR-ND - Tape & Reel (TR)
1830-IN-S124TCRRGBCT-ND - Cut Tape (CT)
1830-IN-S124TCRRGBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S124TCRRGB
Description
LED RGB CLR 1204 SMD BOTTOM ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°, 140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
632nm Red, 520nm Green, 468nm Blue
Lens Transparency
Clear
Package / Case
4-SMD, No Lead
Millicandela Rating
Supplier Device Package
Lens Style
Square with Flat Top
Size / Dimension
3.20mm L x 1.20mm W
Lens Size
1.20mm
Height (Max)
0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
107,61200 Kč76,12 Kč
1005,46620 Kč546,62 Kč
5004,50062 Kč2 250,31 Kč
1 0004,18320 Kč4 183,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,77457 Kč11 323,71 Kč
6 0003,56626 Kč21 397,56 Kč
9 0003,45942 Kč31 134,78 Kč
15 0003,33880 Kč50 082,00 Kč
21 0003,26703 Kč68 607,63 Kč
30 0003,19706 Kč95 911,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč