
IR26-21C/L110/TR8 | |
|---|---|
DigiKey Part Number | 1080-1357-2-ND - Tape & Reel (TR) 1080-1357-1-ND - Cut Tape (CT) 1080-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR26-21C/L110/TR8 |
Description | EMITTER IR 940NM 65MA 1206 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 20° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 20° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Bottom Entry |
Current - DC Forward (If) (Max) 65mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 3,31770 Kč | 331,77 Kč |
| 500 | 2,69110 Kč | 1 345,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,37795 Kč | 3 566,92 Kč |
| 3 000 | 2,21767 Kč | 6 653,01 Kč |
| 4 500 | 2,13531 Kč | 9 608,90 Kč |
| 7 500 | 2,04213 Kč | 15 315,97 Kč |
| 10 500 | 1,98665 Kč | 20 859,83 Kč |
| 15 000 | 1,93249 Kč | 28 987,35 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |









