
PT11-21C/L41/TR8 | |
|---|---|
DigiKey Part Number | 1080-1376-2-ND - Tape & Reel (TR) 1080-1376-1-ND - Cut Tape (CT) 1080-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT11-21C/L41/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 1206 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PT11-21C/L41/TR8 Models |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Power - Max 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 1206 (3216 Metric) |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 3,01320 Kč | 301,32 Kč |
| 500 | 2,43786 Kč | 1 218,93 Kč |
| 1 000 | 2,24763 Kč | 2 247,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00188 Kč | 6 005,64 Kč |
| 6 000 | 1,87631 Kč | 11 257,86 Kč |
| 9 000 | 1,81185 Kč | 16 306,65 Kč |
| 15 000 | 1,73900 Kč | 26 085,00 Kč |
| 21 000 | 1,69562 Kč | 35 608,02 Kč |
| 30 000 | 1,65331 Kč | 49 599,30 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




